Print Page
16"MCX-50-2-14/111"NH
RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 16"MCX-50-2-14/111"NHCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 15J3795 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 5+ | $6.580 |
| 10+ | $6.140 |
| 25+ | $5.760 |
| 50+ | $5.510 |
| 100+ | $5.210 |
| 250+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 16"MCX-50-2-14/111"NHCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 15J3795 |
| Technical Datasheet | |
| Connector Type | MCX Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | RG316 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The 16 MCX-50-2-14/111NH is a right angle MCX Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG174, RG188 and RG316 cable. It features solder coaxial termination and 6GHz maximum frequency.
- Soldered center and crimped outer contact
- PFA/PTFE insulator
- Copper crimp ferrule
Applications
RF Communications
Technical Specifications
| Connector Type | MCX Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG316 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (10-Jun-2022) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 6GHz |
| Product Range | - |
Technical Docs (3)
Alternatives for 16"MCX-50-2-14/111"NH
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
