Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32041E-29171SVCR3-29094KCR-12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM5951
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $370.000 |
| 5+ | $351.650 |
| 10+ | $343.260 |
Price for:Each
Minimum: 1
Multiple: 1
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32041E-29171SVCR3-29094KCR-12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM5951
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeMICROBEND R
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
MICROBEND R
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
304.8mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
