Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32085E-29447P-29094KCR-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM5956
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $340.270 |
| 5+ | $323.390 |
| 10+ | $315.670 |
Price for:Each
Minimum: 1
Multiple: 1
$340.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32085E-29447P-29094KCR-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM5956
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeMICROBEND L
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
MICROBEND L
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
