Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No65_NEX10-50-0-X1/003_NECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AJ3165
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.060 |
| 25+ | $60.480 |
| 50+ | $57.600 |
| 100+ | $56.450 |
| 250+ | $55.300 |
Price for:Each
Minimum: 1
Multiple: 1
$62.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65_NEX10-50-0-X1/003_NECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AJ3165
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Coaxial Cable Type-
Frequency Max6GHz
Operating Frequency Max6GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Operating Frequency Max
6GHz
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Operating Frequency Min
0GHz
Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
