Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No6603_SMA-50-2/199_NE
Newark Part No.69AK2257
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $140.740 |
25+ | $135.790 |
50+ | $133.040 |
100+ | $129.740 |
250+ | $126.450 |
Price for:Each
Minimum: 1
Multiple: 1
$140.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6603_SMA-50-2/199_NE
Newark Part No.69AK2257
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-20°C to +85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-20°C to +85°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate