Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No6610_PC24-50-1/199_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $566.370 |
| 5+ | $550.630 |
| 10+ | $534.910 |
| 25+ | $500.820 |
| 50+ | $474.590 |
Price for:Each
Minimum: 1
Multiple: 1
$566.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6610_PC24-50-1/199_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2271
Technical Datasheet
RF Attenuator Interface Type2.4mm Plug to 2.4mm Jack
Attenuation10dB
Frequency RangeDC to 50GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-45°C to +85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
2.4mm Plug to 2.4mm Jack
Frequency Range
DC to 50GHz
Impedance
50ohm
Operating Temperature Range
-45°C to +85°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
10dB
Input Power
500mW
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
