Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-21Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9383
Your Part Number
166 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.820 |
| 5+ | $180.850 |
| 10+ | $174.140 |
| 25+ | $167.990 |
Price for:Each
Minimum: 1
Multiple: 1
$190.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-21Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9383
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m0.79N-m to 1.13N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length115mm
Overall Length115mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
74_Z-0-0-21 is a torque wrench (standard style) for SMA connectors.
- Wide range of different configurations
- Most common interfaces available
- Accurate transitions
- Effective and reliable interconnection solutions
- Appropriate materials
- 1Nm torque
- Brass / nickel plated handle bar
- Steel / black finished & hardened spanner
- Width across flats 8mm
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.79N-m to 1.13N-m
Drive Size - Imperial
-
Overall Length
115mm
SVHC
No SVHC (10-Jun-2022)
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
115mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
