Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoG_03130_HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH1595
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $592.030 |
| 10+ | $555.020 |
| 25+ | $537.950 |
| 50+ | $520.870 |
| 100+ | $498.100 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$592.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoG_03130_HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH1595
Product RangeG Series
Technical Datasheet
Coaxial Cable TypeG01130HT
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeG Series
Wire Gauge-
Conductor MaterialCopper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
G01130HT
Reel Length (Imperial)
328ft
External Diameter
5mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PVC
Product Range
G Series
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
