Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoLIS-C9-11N-11N-02000-51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72Y1083
Product RangeLISCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.830 |
| 25+ | $94.060 |
| 50+ | $88.340 |
| 100+ | $85.880 |
| 250+ | $83.430 |
Price for:Each
Minimum: 1
Multiple: 1
$101.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoLIS-C9-11N-11N-02000-51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72Y1083
Product RangeLISCA Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric2m
Coaxial Cable TypeSUCOFEED-1/2-HF
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLISCA Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
LISCA Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
SUCOFEED-1/2-HF
Connector Type B
N Straight Plug
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
