Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141 K-8Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.20AM2643
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $276.060 |
| 5+ | $260.570 |
| 10+ | $247.890 |
Price for:Each
Minimum: 1
Multiple: 1
$276.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141 K-8Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.20AM2643
Technical Datasheet
Connector to Connector2.9mm Plug to 2.9mm Plug
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Coaxial Cable TypeMINI 141
Connector Type A2.92mm Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
2.9mm Plug to 2.9mm Plug
Cable Length - Metric
203.2mm
Connector Type A
2.92mm Straight Plug
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Cable Length - Imperial
8"
Coaxial Cable Type
MINI 141
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
