Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AJ8869
Product RangeMinibend Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.270 |
| 5+ | $96.860 |
| 10+ | $93.230 |
| 25+ | $89.900 |
Price for:Each
Minimum: 1
Multiple: 1
$102.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AJ8869
Product RangeMinibend Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial4"
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Cable Length - Metric101.6mm
Coaxial Cable Type0.086" Semi Rigid
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Impedance50ohm
Jacket Color-
Product RangeMinibend Series
SVHCNo SVHC (10-Jun-2022)
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
SVHC
To Be Advised
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Coaxial Cable Type
0.086" Semi Rigid
Connector Type A
SMA Plug
Impedance
50ohm
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
