Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF550S/11PC24/11PC24/24INCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK8817
Product RangeSucoflex 500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,064.490 |
| 2+ | $1,962.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2,064.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF550S/11PC24/11PC24/24INCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK8817
Product RangeSucoflex 500 Series
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSUCOFLEX 550S
Connector Type A2.4 mm Straight Plug
Connector Type B2.4 mm Straight Plug
Impedance50ohm
Jacket Color-
Product RangeSucoflex 500 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Cable Length - Metric
610mm
Connector Type A
2.4 mm Straight Plug
Impedance
50ohm
Product Range
Sucoflex 500 Series
Cable Length - Imperial
24"
Coaxial Cable Type
SUCOFLEX 550S
Connector Type B
2.4 mm Straight Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
