Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMASF550S/11SK/11SK/36INCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK8822
Product RangeSucoflex 500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,523.840 |
| 2+ | $1,493.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,523.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMASF550S/11SK/11SK/36INCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK8822
Product RangeSucoflex 500 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeSUCOFLEX 550S
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket Color-
Product RangeSucoflex 500 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
914mm
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
Sucoflex 500 Series
Cable Length - Imperial
36"
Coaxial Cable Type
SUCOFLEX 550S
Connector Type B
2.92mm Straight Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
