Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"400"/UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH1590
Product RangeRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,708.560 |
| 3+ | $2,598.580 |
| 5+ | $2,529.830 |
| 10+ | $2,447.330 |
| 25+ | $2,392.330 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$2,708.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"400"/UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH1590
Product RangeRG Series
Technical Datasheet
Coaxial Cable TypeRG400, RG400/U
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product RangeRG Series
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG400, RG400/U
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
RG Series
Reel Length (Metric)
30.48m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Color
Brown
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
