Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoS"04272"BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH1604
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,802.890 |
| 2+ | $1,710.690 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,802.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoS"04272"BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH1604
Product RangeS Series
Technical Datasheet
Coaxial Cable TypeS04272B
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter5.5mm
Impedance50ohm
Jacket ColorBlue
Jacket MaterialPE
No. of Max Strands x Strand Size-
Product RangeS Series
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
S04272B
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PE
Product Range
S Series
Reel Length (Metric)
30.48m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
5.5mm
Jacket Color
Blue
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
