Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11SMA/11SMA/1000MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC8258
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $495.230 |
| 10+ | $465.280 |
| 25+ | $451.460 |
| 50+ | $437.640 |
| 100+ | $419.220 |
Price for:Each
Minimum: 1
Multiple: 1
$495.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11SMA/11SMA/1000MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC8258
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 126
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket ColorBlue
Product RangeSucoflex 100 Series
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
Sucoflex 100 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
SMA Straight Plug
Jacket Color
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
