
| Quantity | Price |
|---|---|
| 1+ | $1,081.340 |
| 2+ | $1,035.570 |
| 5+ | $989.790 |
Product Information
Product Overview
SF526S/11PC35/11PC35/24IN is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.
- High performance up to 70GHz
- Very long service life >100’000 cycles
- Excellent insertion loss
- Phase and amplitude stability with flexure and movement
- Torque, crush, and kink resistance
- Abrasion, moisture and dust resistance
- Extremely precise and repeatable measurements
- Minimizes replacement needs and reduces investment costs
- Designed for easy handling and usability
- Short delivery time, excellent price-performance ratio
Technical Specifications
3.5mm Plug to 3.5mm Plug
610mm
3.5mm Plug
50ohm
Sucoflex 500 Series
24"
SUCOFLEX 526S
3.5mm Plug
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
