Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/NM/NM/48INCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK2030
Product RangeSucotest Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $355.900 |
| 5+ | $335.930 |
| 10+ | $319.590 |
Price for:Each
Minimum: 1
Multiple: 1
$355.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/NM/NM/48INCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK2030
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorN Straight Plug to N Straight Plug
Cable Length - Imperial4ft
Cable Length - Metric1219mm
Coaxial Cable TypeSUCOTEST 18
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColorBlue
Product RangeSucotest Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
N Straight Plug to N Straight Plug
Cable Length - Metric
1219mm
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
Sucotest Series
Cable Length - Imperial
4ft
Coaxial Cable Type
SUCOTEST 18
Connector Type B
N Straight Plug
Jacket Color
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
