Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No101281015FARCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69C7760
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 25+ | $1.020 |
| 50+ | $0.967 |
| 100+ | $0.919 |
| 250+ | $0.838 |
| 500+ | $0.776 |
| 1000+ | $0.688 |
Price for:Each
Minimum: 10
Multiple: 10
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
1N-m
Module Number
0.5
SVHC
No SVHC (17-Dec-2015)
No. of Teeth
15
Flange Diameter
6mm
Bore Size
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
