Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.350 |
| 5+ | $41.530 |
| 10+ | $40.430 |
| 25+ | $39.710 |
| 50+ | $38.000 |
| 100+ | $34.560 |
| 250+ | $31.370 |
Price for:Each
Minimum: 1
Multiple: 1
$45.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Material
Acetal
External Diameter
11.1mm
Product Range
-
Torque
0.36N-m
Bore Size
5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
