Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No103P16.3232.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C3320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.240 |
| 5+ | $26.130 |
| 10+ | $24.890 |
| 25+ | $23.480 |
| 50+ | $21.720 |
| 100+ | $20.310 |
Price for:Each
Minimum: 1
Multiple: 1
$28.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Material
Acetal
External Diameter
17.5mm
Product Range
-
Torque
1.6N-m
Bore Size
10mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
