Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No104283601FARCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C3381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 5+ | $11.530 |
| 10+ | $10.980 |
| 25+ | $10.210 |
| 50+ | $9.490 |
| 100+ | $8.820 |
| 250+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUCO
Manufacturer Part No104283601FARCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C3381
Technical Datasheet
Gear MaterialAcetal
No. of Teeth-
Tensile Strength N/m²-
Flange Diameter-
Torque-
Bore Size-
Module Number1.0
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
-
Module Number
1.0
SVHC
No SVHC (17-Dec-2015)
No. of Teeth
-
Flange Diameter
-
Bore Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
