Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.470 |
| 5+ | $42.560 |
| 10+ | $41.440 |
| 25+ | $40.710 |
| 50+ | $38.950 |
| 100+ | $35.420 |
| 250+ | $32.150 |
Price for:Each
Minimum: 1
Multiple: 1
$46.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Material
Brass
External Diameter
19.1mm
Product Range
-
Torque
-
Bore Size
6.35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
