Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.120 |
| 5+ | $34.910 |
| 10+ | $33.980 |
| 25+ | $33.380 |
| 50+ | $31.940 |
| 100+ | $29.040 |
| 250+ | $26.370 |
Price for:Each
Minimum: 1
Multiple: 1
$38.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Material
-
Bore Size
3mm
External Diameter
12.7mm
SVHC
No SVHC (17-Dec-2015)
Coupling Body Size
12.7mm
Torque
0.8N-m
Product Range
Blind Hub
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

