Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.760 |
| 5+ | $33.700 |
| 10+ | $32.820 |
| 25+ | $32.230 |
| 50+ | $30.860 |
| 100+ | $28.100 |
| 250+ | $25.550 |
Price for:Each
Minimum: 1
Multiple: 1
$36.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Material
-
Bore Size
4mm
External Diameter
12.7mm
SVHC
No SVHC (17-Dec-2015)
Coupling Body Size
12.7mm
Torque
0.8N-m
Product Range
Blind Hub
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

