Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.690 |
| 5+ | $39.090 |
| 10+ | $38.060 |
| 25+ | $37.380 |
| 50+ | $35.770 |
| 100+ | $32.520 |
| 250+ | $29.540 |
Price for:Each
Minimum: 1
Multiple: 1
$42.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Material
-
Bore Size
6mm
External Diameter
19.1mm
SVHC
No SVHC (17-Dec-2015)
Coupling Body Size
19.1mm
Torque
1.6N-m
Product Range
Blind Hub
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

