Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No279P.25.28.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70C0035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.030 |
| 5+ | $66.130 |
| 10+ | $64.150 |
| 25+ | $61.150 |
| 50+ | $57.030 |
Price for:Each
Minimum: 1
Multiple: 1
$70.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Power
-
External Diameter
25.8mm
Torque
-
SVHC
No SVHC (17-Dec-2015)
Output Power (VA)
-
Bore Diameter Nom
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
