Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No373P10.C.FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71C5686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $15.840 |
| 10+ | $14.830 |
| 25+ | $13.880 |
| 50+ | $12.840 |
| 100+ | $12.140 |
| 250+ | $11.210 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fastener Material
Steel
Thread Size - Metric
M10
Thread Length
20mm
Product Range
-
Thread Size - Imperial
-
Ball Diameter
16mm
Push-Pull Force Max
200kg
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
