Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No452P25.28.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C5681
Product RangeThroughBore X-Y
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
| 5+ | $18.440 |
| 10+ | $18.100 |
| 25+ | $17.730 |
| 50+ | $16.870 |
| 100+ | $15.330 |
| 250+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUCO
Manufacturer Part No452P25.28.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C5681
Product RangeThroughBore X-Y
Technical Datasheet
Coupling Material-
Coupling Body Size-
Bore Size8mm
Torque13N-m
External Diameter25.4mm
Product RangeThroughBore X-Y
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coupling Material
-
Bore Size
8mm
External Diameter
25.4mm
SVHC
No SVHC (17-Dec-2015)
Coupling Body Size
-
Torque
13N-m
Product Range
ThroughBore X-Y
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
