Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No453P19.22.F
Newark Part No.68C5688
Product RangeThroughBore X-Y
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 5+ | $11.790 |
| 10+ | $11.520 |
| 25+ | $11.250 |
| 50+ | $10.670 |
| 100+ | $9.620 |
| 250+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUCO
Manufacturer Part No453P19.22.F
Newark Part No.68C5688
Product RangeThroughBore X-Y
Technical Datasheet
Coupling Material-
Coupling Body Size-
Bore Size6mm
Torque10N-m
External Diameter19.1mm
Product RangeThroughBore X-Y
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coupling Material
-
Bore Size
6mm
External Diameter
19.1mm
SVHC
No SVHC (17-Dec-2015)
Coupling Body Size
-
Torque
10N-m
Product Range
ThroughBore X-Y
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
