Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No725.25.2828Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70C2639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.440 |
| 5+ | $45.180 |
| 10+ | $43.250 |
| 25+ | $41.080 |
| 50+ | $38.360 |
| 100+ | $36.180 |
| 250+ | $32.920 |
Price for:Each
Minimum: 1
Multiple: 1
$48.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Body Size
-
Coupling Material
Aluminium
Bore Size
8mm
SVHC
No SVHC (17-Dec-2015)
Torque
5.9N-m
External Diameter
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
