Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No725.32.3232Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70C2642
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.460 |
| 5+ | $62.520 |
| 10+ | $60.520 |
| 25+ | $57.490 |
| 50+ | $53.330 |
| 100+ | $49.280 |
| 250+ | $45.660 |
Price for:Each
Minimum: 1
Multiple: 1
$66.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Body Size
-
Coupling Material
Aluminium
Bore Size
10mm
SVHC
No SVHC (17-Dec-2015)
Torque
6N-m
External Diameter
31.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
