Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.321.1600.57Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63W4518
Your Part Number
1,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 100+ | $0.271 |
| 500+ | $0.241 |
| 1000+ | $0.203 |
Price for:Each
Minimum: 10
Multiple: 10
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.321.1600.57Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63W4518
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter12mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
12mm
Shaft Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
