Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1321250059Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63W5002
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.120 |
| 100+ | $0.886 |
| 250+ | $0.838 |
| 500+ | $0.707 |
Price for:Each
Minimum: 10
Multiple: 10
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Seal Material
Silicone
External Diameter
-
Product Range
-
Internal Diameter
22mm
Shaft Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
