Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1325210019Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y5724
Your Part Number
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 100+ | $0.288 |
| 500+ | $0.257 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1325210019Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y5724
Technical Datasheet
Seal MaterialPE (Polyethylene)
Internal Diameter28.3mm
External Diameter33.5mm
Shaft Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Seal Material
PE (Polyethylene)
External Diameter
33.5mm
Product Range
-
Internal Diameter
28.3mm
Shaft Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
