Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No7.003.916.101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC3154
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.160 |
| 100+ | $3.830 |
| 250+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.003.916.101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC3154
Technical Datasheet
Product Range-
No. of Contacts16Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithHummel M23 Signal Circular Connectors
Insert Arrangement-
Connector Shell SizeM23
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
16Contacts
Contact Termination Type
Crimp
For Use With
Hummel M23 Signal Circular Connectors
Connector Shell Size
M23
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
