Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No7.810.500.000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0256
Product RangeHummel M16
Your Part Number
393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 10+ | $24.510 |
| 25+ | $18.660 |
| 100+ | $18.340 |
Price for:Each
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.810.500.000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0256
Product RangeHummel M16
Technical Datasheet
Product RangeHummel M16
Shell Type-
For Use WithSensors and Actuators
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Hummel M16
For Use With
Sensors and Actuators
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
