Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No50.232 M-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74M7310
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.070 |
| 25+ | $1.910 |
| 50+ | $1.780 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 500+ | $1.480 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.232 M-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74M7310
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM32
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M32
Fastener Plating
Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
