Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoDEBOX SLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC3012
Product RangeHylec - Debox
Your Part Number
359 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.990 |
| 25+ | $3.750 |
| 50+ | $3.470 |
| 100+ | $3.260 |
| 250+ | $3.000 |
| 500+ | $2.730 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEBOX SLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC3012
Product RangeHylec - Debox
Technical Datasheet
No. of Ways4
Current Rating16A
IP RatingIP20
IP RatingIP20
Product RangeHylec - Debox
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ways
4
IP Rating
IP20
Product Range
Hylec - Debox
Current Rating
16A
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DEBOX SL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
