Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoDED001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK4287
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.860 |
| 5+ | $68.010 |
| 10+ | $66.050 |
| 25+ | $63.090 |
| 50+ | $59.020 |
| 100+ | $55.070 |
| 250+ | $51.530 |
Price for:Each
Minimum: 1
Multiple: 1
$71.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDED001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK4287
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric130mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 4X
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.12"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
130mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.12"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
