Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoHYKS-03212PPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T3073
Your Part Number
2,091 In Stock
3,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.180 |
| 100+ | $1.100 |
| 250+ | $1.050 |
| 500+ | $0.973 |
| 2500+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYKS-03212PPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T3073
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing10mm
Rated Current32A
Rated Voltage450V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HYKS-03212PP is a 12-way white through-hole Pillar Terminal Block, made of polypropylene PA66 with zinc finish. It is designed with a 10mm pitch and 6mm² maximum conductor. This large diverse range of terminal block with standard base, steel terminal and no flame.
- Kwik snap range
- 85 to 110°C Working temperature range
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
32A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
