Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHB.390.C1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17X2293
Product RangeTH390 TeeTube
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.670 |
| 50+ | $19.920 |
| 100+ | $18.420 |
| 250+ | $17.320 |
| 500+ | $16.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.390.C1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17X2293
Product RangeTH390 TeeTube
Technical Datasheet
No. of Ways3
Current Rating32A
IP RatingIP68
IP RatingIP68
Product RangeTH390 TeeTube
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ways
3
IP Rating
IP68
Product Range
TH390 TeeTube
Current Rating
32A
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
