Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHB.391.A4ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2296
Product RangeTH391 Series
Your Part Number
19 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.350 |
| 5+ | $17.160 |
| 10+ | $16.380 |
| 25+ | $15.450 |
| 50+ | $14.640 |
| 100+ | $13.290 |
| 250+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.391.A4ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2296
Product RangeTH391 Series
Technical Datasheet
Cable Diameter12mm
ColourBlack
Conductor Area CSA4mm²
Product RangeTH391 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
12mm
Conductor Area CSA
4mm²
SVHC
No SVHC (04-Feb-2026)
Colour
Black
Product Range
TH391 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
