Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHB.405.A2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2300
Product RangeTH405 Teeplug Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $15.580 |
| 10+ | $14.860 |
| 25+ | $14.010 |
| 50+ | $13.260 |
| 100+ | $12.020 |
| 250+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.405.A2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2300
Product RangeTH405 Teeplug Series
Technical Datasheet
Product RangeTH405 Teeplug Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TH405 Teeplug Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP68
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
