Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHK.200.3TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17X2315
Product RangeTH200 TeeBox
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.100 |
| 5+ | $23.630 |
| 10+ | $22.650 |
| 25+ | $21.760 |
| 50+ | $20.700 |
| 100+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$25.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHK.200.3TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17X2315
Product RangeTH200 TeeBox
Technical Datasheet
No. of Ways3
Current Rating32A
IP RatingIP67
IP RatingIP67
Product RangeTH200 TeeBox
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ways
3
IP Rating
IP67
Product Range
TH200 TeeBox
Current Rating
32A
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
