
Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.010 |
Product Information
Alternatives for MB981U3-1SA
1 Product Found
Product Overview
Icy Dock is proud to introduce a brand new item to its innovative product line, the MB981U3-1SA 2.5"/3.5" SATA & IDE Hard Drive Docking Station with SuperSpeed USB 3.0 interface. This product is packed with features and gives the term docking station a whole new meaning. The first feature of the device is a direct connection through the top slot for 2.5" and 3.5" SATA hard disk and solid state drives, allowing a user to access their drive via SuperSpeed USB 3.0. 2.5" drives can be used on the go being powered by the USB bus, while 3.5" drives utilize a small form factor wall power supply that can be easily stowed away in a laptop bag or briefcase. The anti-dust cover on the top is divided into 2 pieces, so that if a 2.5" drive is inserted, only the smaller portion of the cover opens up, leaving the electronics inside safe from dust and debris.The second feature of the MB981U3-1SA is the detachable adapter that releases from the bottom of the dock via 2 small lockable switches. Once the adapter is removed, IDE drives can then be used, as well as both types of SATA drives.
Technical Specifications
HDD Docking Station
-
SATA
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
