Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No77DB-10-15MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20X1111
Product Range77DB-10-xy-M Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.160 |
| 5+ | $20.980 |
| 10+ | $19.600 |
| 25+ | $18.280 |
| 50+ | $16.850 |
| 100+ | $15.900 |
| 250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$22.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-10-15MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20X1111
Product Range77DB-10-xy-M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power10W
Output Power Max10W
Output Power (VA)10W
Output Voltage VAC15VAC
Output Current670mA
Plug TypeUK Type G
Output ConnectorVarious
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product Range77DB-10-xy-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power
10W
Output Power (VA)
10W
Output Current
670mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Power Max
10W
Output Voltage VAC
15VAC
Plug Type
UK Type G
Input Voltage AC Max
240V
Product Range
77DB-10-xy-M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
