Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No00CCFR.SA.1.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK3320
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.120 |
Price for:Each
Minimum: 1
Multiple: 1
$42.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No00CCFR.SA.1.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK3320
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeStraight, Flat
Overall Length115mm
Overall Length115mm
Tip StyleStyle 00
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
115mm
Tip Style
Style 00
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Flat
Overall Length
115mm
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
