Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No120A.SACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AC0743
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.750 |
Price for:Each
Minimum: 1
Multiple: 1
$37.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No120A.SACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AC0743
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Overall Length110mm
Tip StyleStyle 120
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
General Purpose
Overall Length
110mm
Tip Style
Style 120
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Pointed
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Alternatives for 120A.SA
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
