Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No14AGW.CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0758
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.950 |
Price for:Each
Minimum: 1
Multiple: 1
$115.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No14AGW.CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0758
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Overall Length115mm
Tip StyleStyle 14AGW
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
High Precision
Overall Length
115mm
Tip Style
Style 14AGW
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Angled Cutting Blades
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
